RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012-75011M-T000

DigiKey Part Number
445-ATB2012-75011M-T000TR-ND - Tape & Reel (TR)
445-ATB2012-75011M-T000CT-ND - Cut Tape (CT)
445-ATB2012-75011M-T000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB2012-75011M-T000
Description
RF BALUN 400-1800MHZ 2DB 2012
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
400MHz ~ 1.8GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
-
Insertion Loss (Max)
1.2dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 730
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
10kr 3,89000kr 38,90
25kr 3,73880kr 93,47
50kr 3,63040kr 181,52
100kr 3,52290kr 352,29
250kr 3,38640kr 846,60
500kr 3,28548kr 1 642,74
1 000kr 3,18687kr 3 186,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,15230kr 6 304,60
4 000kr 3,05641kr 12 225,64
6 000kr 3,00140kr 18 008,40
10 000kr 2,93324kr 29 332,40
14 000kr 2,88902kr 40 446,28
20 000kr 2,84276kr 56 855,20
Manufacturers Standard Package
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500