Image for 387009621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009621

DigiKey Part Number
1487-387009621-ND
Manufacturer
Manufacturer Product Number
387009621
Description
CHINA POWER CORD GB2099 CONN C13
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
GB2099
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 444,35000kr 444,35
Manufacturers Standard Package
Unit Price without VAT:kr 444,35000
Unit Price with VAT:kr 555,43750