


G9KA-1A1B-E DC12 | |
|---|---|
DigiKey Part Number | 39-G9KA-1A1B-EDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KA-1A1B-E DC12 |
Description | PCB HIGH POWER RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KA-1A1B-E DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1000VAC - Max | |
Load - Max Switching | 1000VA | |
Coil Current | 500 mA | |
Coil Type | Non Latching | |
Features | Auxiliary Contacts | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 182,40000 | kr 1 182,40 |
| 10 | kr 1 052,87100 | kr 10 528,71 |
| 36 | kr 986,93917 | kr 35 529,81 |
| 72 | kr 952,97361 | kr 68 614,10 |
| Unit Price without VAT: | kr 1 182,40000 |
|---|---|
| Unit Price with VAT: | kr 1 478,00000 |



