


TM1102NL | |
|---|---|
DigiKey Part Number | 931-TM1102NLTR-ND - Tape & Reel (TR) 931-TM1102NLCT-ND - Cut Tape (CT) 931-TM1102NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM1102NL |
Description | LAN XFMR 10/100 BASE-T SINGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM1102NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.506" L x 0.272" W (12.85mm x 6.90mm) | |
Height - Seated (Max) | 0.226" (5.75mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,89000 | kr 17,89 |
| 10 | kr 16,17200 | kr 161,72 |
| 25 | kr 15,53880 | kr 388,47 |
| 50 | kr 15,07040 | kr 753,52 |
| 100 | kr 14,61420 | kr 1 461,42 |
| 250 | kr 14,02636 | kr 3 506,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr 13,43432 | kr 8 732,31 |
| 1 300 | kr 11,95728 | kr 15 544,46 |
| 1 950 | kr 11,70766 | kr 22 829,94 |
| 3 250 | kr 11,66012 | kr 37 895,39 |
| 4 550 | kr 11,63157 | kr 52 923,64 |
| 6 500 | kr 11,60354 | kr 75 423,01 |
| Unit Price without VAT: | kr 17,89000 |
|---|---|
| Unit Price with VAT: | kr 22,36250 |




