
RECE.20449.001E.01 | |
|---|---|
DigiKey Part Number | 931-1158-2-ND - Tape & Reel (TR) 931-1158-1-ND - Cut Tape (CT) 931-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RECE.20449.001E.01 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF4 Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | RECE.20449.001E.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,63000 | kr 6,63 |
| 10 | kr 6,27200 | kr 62,72 |
| 25 | kr 6,03880 | kr 150,97 |
| 50 | kr 5,75120 | kr 287,56 |
| 100 | kr 5,39040 | kr 539,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 5,38734 | kr 80 810,10 |
| Unit Price without VAT: | kr 6,63000 |
|---|---|
| Unit Price with VAT: | kr 8,28750 |











