5.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.8dB 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBP.5200.X.A.50

DigiKey Part Number
931-DBP.5200.X.A.50TR-ND - Tape & Reel (TR)
931-DBP.5200.X.A.50CT-ND - Cut Tape (CT)
931-DBP.5200.X.A.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBP.5200.X.A.50
Description
RF FILTER BAND PASS 5.2GHZ 2SMD
Customer Reference
Detailed Description
5.2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.8dB 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5.2GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
1.2dB
Insertion Loss
2.8dB
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.339" L x 0.154" W (8.60mm x 3.90mm)
Height (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 30,21000kr 30,21
10kr 24,62000kr 246,20
25kr 22,70880kr 567,72
50kr 21,36020kr 1 068,01
100kr 20,09210kr 2 009,21
Unit Price without VAT:kr 30,21000
Unit Price with VAT:kr 37,76250