
UMR316BC7475KL-T | |
|---|---|
DigiKey Part Number | 587-UMR316BC7475KL-TTR-ND - Tape & Reel (TR) 587-UMR316BC7475KL-TCT-ND - Cut Tape (CT) 587-UMR316BC7475KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMR316BC7475KL-T |
Description | CAP CER 4.7UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMR316BC7475KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 2,77400 | kr 27,74 |
| 50 | kr 2,06440 | kr 103,22 |
| 100 | kr 1,84740 | kr 184,74 |
| 500 | kr 1,48192 | kr 740,96 |
| 1 000 | kr 1,36895 | kr 1 368,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,27613 | kr 2 552,26 |
| 4 000 | kr 1,18939 | kr 4 757,56 |
| 6 000 | kr 1,15262 | kr 6 915,72 |
| 10 000 | kr 1,11534 | kr 11 153,40 |
| 14 000 | kr 1,09432 | kr 15 320,48 |
| 20 000 | kr 1,07049 | kr 21 409,80 |
| 24 000 | kr 1,05920 | kr 25 420,80 |
| 48 000 | kr 1,02115 | kr 49 015,20 |
| 50 000 | kr 1,02041 | kr 51 020,50 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |

