
UMR316BC7225KL-T | |
|---|---|
DigiKey Part Number | 587-UMR316BC7225KL-TTR-ND - Tape & Reel (TR) 587-UMR316BC7225KL-TCT-ND - Cut Tape (CT) 587-UMR316BC7225KL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMR316BC7225KL-T |
Description | CAP CER 2.2UF 50V X7S 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMR316BC7225KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 1,95000 | kr 19,50 |
| 50 | kr 1,42920 | kr 71,46 |
| 100 | kr 1,26740 | kr 126,74 |
| 500 | kr 1,00510 | kr 502,55 |
| 1 000 | kr 0,91414 | kr 914,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,81861 | kr 1 637,22 |
| 4 000 | kr 0,75820 | kr 3 032,80 |
| 6 000 | kr 0,72292 | kr 4 337,52 |
| 10 000 | kr 0,68739 | kr 6 873,90 |
| 14 000 | kr 0,67976 | kr 9 516,64 |
| 20 000 | kr 0,67740 | kr 13 548,00 |
| 24 000 | kr 0,67106 | kr 16 105,44 |
| 48 000 | kr 0,65745 | kr 31 557,60 |
| 50 000 | kr 0,65597 | kr 32 798,50 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

