


TMK042CG330JC-W | |
|---|---|
DigiKey Part Number | 587-5767-2-ND - Tape & Reel (TR) 587-5767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG330JC-W |
Description | CAP CER 33PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG330JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0100JRNPO8BN330 | YAGEO | 56 565 | 13-CC0100JRNPO8BN330CT-ND | kr 1,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,94000 | kr 0,94 |
| 10 | kr 0,27100 | kr 2,71 |
| 50 | kr 0,17960 | kr 8,98 |
| 100 | kr 0,15340 | kr 15,34 |
| 500 | kr 0,10814 | kr 54,07 |
| 1 000 | kr 0,09449 | kr 94,49 |
| 2 500 | kr 0,08012 | kr 200,30 |
| 5 000 | kr 0,07149 | kr 357,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,05381 | kr 2 152,40 |
| 80 000 | kr 0,04988 | kr 3 990,40 |
| 120 000 | kr 0,04791 | kr 5 749,20 |
| 200 000 | kr 0,04573 | kr 9 146,00 |
| 280 000 | kr 0,04446 | kr 12 448,80 |
| 400 000 | kr 0,04323 | kr 17 292,00 |
| Unit Price without VAT: | kr 0,94000 |
|---|---|
| Unit Price with VAT: | kr 1,17500 |

