3.3 µH Drum Core, Wirewound Inductor 1.26 A 150mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRV3012T3R3MV

DigiKey Part Number
587-NRV3012T3R3MVTR-ND - Tape & Reel (TR)
587-NRV3012T3R3MVCT-ND - Cut Tape (CT)
587-NRV3012T3R3MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRV3012T3R3MV
Description
FIXED IND 3.3UH 1.26A 150MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-shielded Drum Core, Wirewound Inductor 1.26 A 150mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
DC Resistance (DCR)
150mOhm
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 3,32700kr 33,27
100kr 2,73590kr 273,59
1 000kr 2,25002kr 2 250,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,12162kr 4 243,24
4 000kr 2,00060kr 8 002,40
6 000kr 1,93313kr 11 598,78
10 000kr 1,85142kr 18 514,20
14 000kr 1,79955kr 25 193,70
20 000kr 1,74619kr 34 923,80
50 000kr 1,71495kr 85 747,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500