
NRV3012T100MV | |
|---|---|
DigiKey Part Number | 587-NRV3012T100MVTR-ND - Tape & Reel (TR) 587-NRV3012T100MVCT-ND - Cut Tape (CT) 587-NRV3012T100MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV3012T100MV |
Description | FIXED IND 10UH 640MA 470MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-shielded Drum Core, Wirewound Inductor 640 mA 470mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,02000 | kr 4,02 |
| 10 | kr 3,32700 | kr 33,27 |
| 100 | kr 2,73590 | kr 273,59 |
| 1 000 | kr 2,25002 | kr 2 250,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,12162 | kr 4 243,24 |
| 4 000 | kr 2,00060 | kr 8 002,40 |
| 6 000 | kr 1,93313 | kr 11 598,78 |
| 10 000 | kr 1,85142 | kr 18 514,20 |
| 14 000 | kr 1,79955 | kr 25 193,70 |
| 20 000 | kr 1,74619 | kr 34 923,80 |
| 50 000 | kr 1,71495 | kr 85 747,50 |
| Unit Price without VAT: | kr 4,02000 |
|---|---|
| Unit Price with VAT: | kr 5,02500 |

