1.5 µH Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRV2012T1R5NGF

DigiKey Part Number
587-4702-2-ND - Tape & Reel (TR)
587-4702-1-ND - Cut Tape (CT)
587-4702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRV2012T1R5NGF
Description
FIXED IND 1.5UH 1.4A 120MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-shielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 1,37700kr 13,77
100kr 1,12970kr 112,97
1 000kr 0,92932kr 929,32
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,85972kr 2 149,30
5 000kr 0,81063kr 4 053,15
7 500kr 0,78324kr 5 874,30
12 500kr 0,75008kr 9 376,00
17 500kr 0,72901kr 12 757,68
25 000kr 0,70735kr 17 683,75
62 500kr 0,65468kr 40 917,50
125 000kr 0,64201kr 80 251,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750