
NRV2010TR47NGFV | |
|---|---|
DigiKey Part Number | 587-4296-2-ND - Tape & Reel (TR) 587-4296-1-ND - Cut Tape (CT) 587-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010TR47NGFV |
Description | FIXED IND 470NH 2A 52 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-shielded Drum Core, Wirewound Inductor 2 A 52mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
DC Resistance (DCR) | 52mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,52000 | kr 3,52 |
| 10 | kr 2,90500 | kr 29,05 |
| 25 | kr 2,68960 | kr 67,24 |
| 50 | kr 2,53680 | kr 126,84 |
| 100 | kr 2,39110 | kr 239,11 |
| 250 | kr 2,21164 | kr 552,91 |
| 500 | kr 2,08518 | kr 1 042,59 |
| 1 000 | kr 1,96608 | kr 1 966,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,81907 | kr 4 547,68 |
| 5 000 | kr 1,71536 | kr 8 576,80 |
| 7 500 | kr 1,65750 | kr 12 431,25 |
| 12 500 | kr 1,58745 | kr 19 843,12 |
| 17 500 | kr 1,54298 | kr 27 002,15 |
| 25 000 | kr 1,49723 | kr 37 430,75 |
| 62 500 | kr 1,47624 | kr 92 265,00 |
| Unit Price without VAT: | kr 3,52000 |
|---|---|
| Unit Price with VAT: | kr 4,40000 |

