
NRV2010T4R7MGFV | |
|---|---|
DigiKey Part Number | 587-4301-2-ND - Tape & Reel (TR) 587-4301-1-ND - Cut Tape (CT) 587-4301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010T4R7MGFV |
Description | FIXED IND 4.7UH 820MA 320MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-shielded Drum Core, Wirewound Inductor 820 mA 320mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 760mA | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,42000 | kr 4,42 |
| 10 | kr 3,39700 | kr 33,97 |
| 25 | kr 3,07560 | kr 76,89 |
| 50 | kr 2,85040 | kr 142,52 |
| 100 | kr 2,64240 | kr 264,24 |
| 250 | kr 2,38932 | kr 597,33 |
| 500 | kr 2,21384 | kr 1 106,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,85236 | kr 4 630,90 |
| Unit Price without VAT: | kr 4,42000 |
|---|---|
| Unit Price with VAT: | kr 5,52500 |

