Similar

NRV2010T3R3MGF | |
|---|---|
DigiKey Part Number | 587-NRV2010T3R3MGFTR-ND - Tape & Reel (TR) 587-NRV2010T3R3MGFCT-ND - Cut Tape (CT) 587-NRV2010T3R3MGFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010T3R3MGF |
Description | FIXED IND 3.3UH 1A 250 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-shielded Drum Core, Wirewound Inductor 1 A 250mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,71000 | kr 1,71 |
| 10 | kr 1,37700 | kr 13,77 |
| 25 | kr 1,27040 | kr 31,76 |
| 50 | kr 1,19800 | kr 59,90 |
| 100 | kr 1,12970 | kr 112,97 |
| 250 | kr 1,04532 | kr 261,33 |
| 500 | kr 0,98560 | kr 492,80 |
| 1 000 | kr 0,92932 | kr 929,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,85972 | kr 2 149,30 |
| 5 000 | kr 0,81063 | kr 4 053,15 |
| 7 500 | kr 0,78324 | kr 5 874,30 |
| 12 500 | kr 0,75008 | kr 9 376,00 |
| 17 500 | kr 0,72901 | kr 12 757,68 |
| 25 000 | kr 0,70735 | kr 17 683,75 |
| 62 500 | kr 0,65468 | kr 40 917,50 |
| 125 000 | kr 0,64201 | kr 80 251,25 |
| Unit Price without VAT: | kr 1,71000 |
|---|---|
| Unit Price with VAT: | kr 2,13750 |


