
NRV2010T1R0NGFV | |
|---|---|
DigiKey Part Number | 587-4297-2-ND - Tape & Reel (TR) 587-4297-1-ND - Cut Tape (CT) 587-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRV2010T1R0NGFV |
Description | FIXED IND 1UH 1.6A 96 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-shielded Drum Core, Wirewound Inductor 1.6 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,22000 | kr 3,22 |
| 10 | kr 2,62300 | kr 26,23 |
| 25 | kr 2,42840 | kr 60,71 |
| 50 | kr 2,28760 | kr 114,38 |
| 100 | kr 2,15690 | kr 215,69 |
| 250 | kr 1,99532 | kr 498,83 |
| 500 | kr 1,88134 | kr 940,67 |
| 1 000 | kr 1,77370 | kr 1 773,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,64109 | kr 4 102,72 |
| 5 000 | kr 1,54749 | kr 7 737,45 |
| 7 500 | kr 1,49529 | kr 11 214,67 |
| 12 500 | kr 1,43207 | kr 17 900,88 |
| 17 500 | kr 1,39194 | kr 24 358,95 |
| 25 000 | kr 1,35066 | kr 33 766,50 |
| 62 500 | kr 1,31668 | kr 82 292,50 |
| Unit Price without VAT: | kr 3,22000 |
|---|---|
| Unit Price with VAT: | kr 4,02500 |

