
NRS6045T1R8NMGK | |
|---|---|
DigiKey Part Number | 587-2951-2-ND - Tape & Reel (TR) 587-2951-1-ND - Cut Tape (CT) 587-2951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T1R8NMGK |
Description | FIXED IND 1.8UH 3.9A 24.7MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Semi-shielded Drum Core, Wirewound Inductor 3.9 A 24.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T1R8NMGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
DC Resistance (DCR) | 24.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,61000 | kr 2,61 |
| 10 | kr 2,12100 | kr 21,21 |
| 100 | kr 1,74690 | kr 174,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,38777 | kr 2 081,65 |
| 3 000 | kr 1,30854 | kr 3 925,62 |
| 4 500 | kr 1,26430 | kr 5 689,35 |
| 7 500 | kr 1,21078 | kr 9 080,85 |
| 10 500 | kr 1,17679 | kr 12 356,30 |
| 15 000 | kr 1,14183 | kr 17 127,45 |
| 37 500 | kr 1,05682 | kr 39 630,75 |
| 75 000 | kr 1,04154 | kr 78 115,50 |
| Unit Price without VAT: | kr 2,61000 |
|---|---|
| Unit Price with VAT: | kr 3,26250 |

