
NRS6045T100MMGKV | |
|---|---|
DigiKey Part Number | 587-3640-2-ND - Tape & Reel (TR) 587-3640-1-ND - Cut Tape (CT) 587-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T100MMGKV |
Description | FIXED IND 10UH 2.4A 59.8MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 59.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T100MMGKV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 59.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,12000 | kr 4,12 |
| 10 | kr 3,39700 | kr 33,97 |
| 25 | kr 3,14000 | kr 78,50 |
| 50 | kr 2,95900 | kr 147,95 |
| 100 | kr 2,79020 | kr 279,02 |
| 250 | kr 2,58108 | kr 645,27 |
| 500 | kr 2,43354 | kr 1 216,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,21691 | kr 3 325,36 |
| 3 000 | kr 2,09044 | kr 6 271,32 |
| 4 500 | kr 2,01992 | kr 9 089,64 |
| 7 500 | kr 1,93448 | kr 14 508,60 |
| 10 500 | kr 1,88025 | kr 19 742,62 |
| 15 000 | kr 1,82447 | kr 27 367,05 |
| 37 500 | kr 1,75264 | kr 65 724,00 |
| Unit Price without VAT: | kr 4,12000 |
|---|---|
| Unit Price with VAT: | kr 5,15000 |

