3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.75 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6020T3R3NMGJ

DigiKey Part Number
587-2930-2-ND - Tape & Reel (TR)
587-2930-1-ND - Cut Tape (CT)
587-2930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6020T3R3NMGJ
Description
FIXED IND 3.3UH 2.75A 48MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.75 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6020T3R3NMGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 2,24100kr 22,41
100kr 1,84130kr 184,13
1 000kr 1,51408kr 1 514,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,40083kr 3 502,08
5 000kr 1,32092kr 6 604,60
7 500kr 1,27634kr 9 572,55
12 500kr 1,22235kr 15 279,38
17 500kr 1,18808kr 20 791,40
25 000kr 1,15283kr 28 820,75
62 500kr 1,10435kr 69 021,88
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750