


NRS5024T2R2NMGJV | |
|---|---|
DigiKey Part Number | 587-5792-2-ND - Tape & Reel (TR) 587-5792-1-ND - Cut Tape (CT) 587-5792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T2R2NMGJV |
Description | FIXED IND 2.2UH 3.1A 34.8MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-shielded Drum Core, Wirewound Inductor 3.1 A 34.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 3,21600 | kr 32,16 |
| 100 | kr 2,64240 | kr 264,24 |
| 1 000 | kr 2,17272 | kr 2 172,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,01032 | kr 5 025,80 |
| 5 000 | kr 1,89572 | kr 9 478,60 |
| 7 500 | kr 1,83179 | kr 13 738,43 |
| 12 500 | kr 1,75441 | kr 21 930,12 |
| 17 500 | kr 1,70526 | kr 29 842,05 |
| 25 000 | kr 1,65473 | kr 41 368,25 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

