3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 57.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS5020T3R3NMGJ

DigiKey Part Number
587-2406-2-ND - Tape & Reel (TR)
587-2406-1-ND - Cut Tape (CT)
587-2406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS5020T3R3NMGJ
Description
FIXED IND 3.3UH 2.4A 57.6MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS5020T3R3NMGJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Semi-Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 277
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,73900kr 17,39
100kr 1,42820kr 142,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 1,19720kr 957,76
1 600kr 1,12873kr 1 805,97
2 400kr 1,09058kr 2 617,39
4 000kr 1,04433kr 4 177,32
5 600kr 1,01497kr 5 683,83
8 000kr 0,98476kr 7 878,08
20 000kr 0,91129kr 18 225,80
40 000kr 0,85949kr 34 379,60
80 000kr 0,83298kr 66 638,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750