
NRS4018T330MDGJV | |
|---|---|
DigiKey Part Number | 587-6096-2-ND - Tape & Reel (TR) 587-6096-1-ND - Cut Tape (CT) 587-6096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS4018T330MDGJV |
Description | FIXED IND 33UH 550MA 552 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 550 mA 552mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,62000 | kr 2,62 |
| 10 | kr 2,18900 | kr 21,89 |
| 100 | kr 1,79720 | kr 179,72 |
| 1 000 | kr 1,47767 | kr 1 477,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 1,32869 | kr 4 650,41 |
| 7 000 | kr 1,25293 | kr 8 770,51 |
| 10 500 | kr 1,21066 | kr 12 711,93 |
| 17 500 | kr 1,15950 | kr 20 291,25 |
| 24 500 | kr 1,12702 | kr 27 611,99 |
| 35 000 | kr 1,09361 | kr 38 276,35 |
| Unit Price without VAT: | kr 2,62000 |
|---|---|
| Unit Price with VAT: | kr 3,27500 |

