15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR8040T150M

DigiKey Part Number
587-2643-2-ND - Tape & Reel (TR)
587-2643-1-ND - Cut Tape (CT)
587-2643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR8040T150M
Description
FIXED IND 15UH 2.4A 65 MOHM SMD
Customer Reference
Detailed Description
15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR8040T150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Semi-Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 137
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 3,29700kr 32,97
100kr 2,70870kr 270,87
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,22780kr 2 227,80
2 000kr 2,10061kr 4 201,22
3 000kr 2,02967kr 6 089,01
5 000kr 1,94374kr 9 718,70
7 000kr 1,88919kr 13 224,33
10 000kr 1,83308kr 18 330,80
25 000kr 1,69668kr 42 417,00
50 000kr 1,69611kr 84 805,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500