10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASJ168AB5106MTNA01

DigiKey Part Number
587-MSASJ168AB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSASJ168AB5106MTNA01CT-ND - Cut Tape (CT)
587-MSASJ168AB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASJ168AB5106MTNA01
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASJ168AB5106MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 697
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
10kr 0,58300kr 5,83
50kr 0,40600kr 20,30
100kr 0,35080kr 35,08
500kr 0,25790kr 128,95
1 000kr 0,22956kr 229,56
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,18705kr 748,20
8 000kr 0,17129kr 1 370,32
12 000kr 0,16117kr 1 934,04
20 000kr 0,15470kr 3 094,00
28 000kr 0,13840kr 3 875,20
40 000kr 0,13782kr 5 512,80
48 000kr 0,13754kr 6 601,92
96 000kr 0,13457kr 12 918,72
100 000kr 0,13415kr 13 415,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750