
MEKK2520T2R2M | |
|---|---|
DigiKey Part Number | 587-6187-2-ND - Tape & Reel (TR) 587-6187-1-ND - Cut Tape (CT) 587-6187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEKK2520T2R2M |
Description | FIXED IND 2.2UH 2.4A 97 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.4 A 97mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MEKK2520T2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,69400 | kr 26,94 |
| 100 | kr 2,21620 | kr 221,62 |
| 1 000 | kr 1,82245 | kr 1 822,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,66029 | kr 4 980,87 |
| 6 000 | kr 1,56563 | kr 9 393,78 |
| 9 000 | kr 1,51283 | kr 13 615,47 |
| 15 000 | kr 1,44891 | kr 21 733,65 |
| 21 000 | kr 1,40832 | kr 29 574,72 |
| 30 000 | kr 1,36658 | kr 40 997,40 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

