2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 54mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDWK4040T2R2MM

DigiKey Part Number
587-4449-2-ND - Tape & Reel (TR)
587-4449-1-ND - Cut Tape (CT)
587-4449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDWK4040T2R2MM
Description
FIXED IND 2.2UH 3.5A 54 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 54mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 266
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,75900kr 37,59
100kr 3,09470kr 309,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr 2,62289kr 1 836,02
1 400kr 2,47312kr 3 462,37
2 100kr 2,38960kr 5 018,16
3 500kr 2,28841kr 8 009,43
4 900kr 2,22416kr 10 898,38
7 000kr 2,15806kr 15 106,42
17 500kr 1,99740kr 34 954,50
35 000kr 1,96623kr 68 818,05
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500