
MCHK1608TR47MKN | |
|---|---|
DigiKey Part Number | 587-MCHK1608TR47MKNTR-ND - Tape & Reel (TR) 587-MCHK1608TR47MKNCT-ND - Cut Tape (CT) 587-MCHK1608TR47MKNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCHK1608TR47MKN |
Description | FIXED IND 470NH 2.7A 43 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2.7 A 43mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCHK1608TR47MKN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,37020 | kr 5 480,80 |
| 8 000 | kr 1,29210 | kr 10 336,80 |
| 12 000 | kr 1,24852 | kr 14 982,24 |
| 20 000 | kr 1,19578 | kr 23 915,60 |
| 28 000 | kr 1,16230 | kr 32 544,40 |
| 40 000 | kr 1,12786 | kr 45 114,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,69000 | kr 2,69 |
| 10 | kr 2,19400 | kr 21,94 |
| 100 | kr 1,80200 | kr 180,20 |
| 1 000 | kr 1,48189 | kr 1 481,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,79000 | kr 2,79 |
| 10 | kr 2,28000 | kr 22,80 |
| 100 | kr 1,87410 | kr 187,41 |
| 1 000 | kr 1,54116 | kr 1 541,16 |
| Unit Price without VAT: | kr 2,69000 |
|---|---|
| Unit Price with VAT: | kr 3,36250 |

