330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASU105SB7331KFCA01

DigiKey Part Number
587-MAASU105SB7331KFCA01TR-ND - Tape & Reel (TR)
587-MAASU105SB7331KFCA01CT-ND - Cut Tape (CT)
587-MAASU105SB7331KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASU105SB7331KFCA01
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASU105SB7331KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 896
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 0,68300kr 6,83
50kr 0,47240kr 23,62
100kr 0,40910kr 40,91
500kr 0,30636kr 153,18
1 000kr 0,27108kr 271,08
2 500kr 0,23692kr 592,30
5 000kr 0,21638kr 1 081,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,18281kr 1 828,10
20 000kr 0,17061kr 3 412,20
30 000kr 0,16977kr 5 093,10
50 000kr 0,16883kr 8 441,50
70 000kr 0,16641kr 11 648,70
100 000kr 0,16208kr 16 208,00
120 000kr 0,16003kr 19 203,60
240 000kr 0,15515kr 37 236,00
250 000kr 0,15275kr 38 187,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250