330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE063SB7331KFCA01

DigiKey Part Number
587-MAASE063SB7331KFCA01TR-ND - Tape & Reel (TR)
587-MAASE063SB7331KFCA01CT-ND - Cut Tape (CT)
587-MAASE063SB7331KFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE063SB7331KFCA01
Description
CAP CER 330PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE063SB7331KFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 235
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,44000kr 1,44
10kr 0,80800kr 8,08
50kr 0,56580kr 28,29
100kr 0,49160kr 49,16
500kr 0,36770kr 183,85
1 000kr 0,32980kr 329,80
2 500kr 0,28982kr 724,55
5 000kr 0,26578kr 1 328,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,23610kr 3 541,50
30 000kr 0,22159kr 6 647,70
45 000kr 0,21432kr 9 644,40
75 000kr 0,20627kr 15 470,25
105 000kr 0,20156kr 21 163,80
150 000kr 0,19703kr 29 554,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,44000
Unit Price with VAT:kr 1,80000