
MAASE063SB7331KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7331KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7331KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7331KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7331KFCA01 |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7331KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,44000 | kr 1,44 |
| 10 | kr 0,80800 | kr 8,08 |
| 50 | kr 0,56580 | kr 28,29 |
| 100 | kr 0,49160 | kr 49,16 |
| 500 | kr 0,36770 | kr 183,85 |
| 1 000 | kr 0,32980 | kr 329,80 |
| 2 500 | kr 0,28982 | kr 724,55 |
| 5 000 | kr 0,26578 | kr 1 328,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,23610 | kr 3 541,50 |
| 30 000 | kr 0,22159 | kr 6 647,70 |
| 45 000 | kr 0,21432 | kr 9 644,40 |
| 75 000 | kr 0,20627 | kr 15 470,25 |
| 105 000 | kr 0,20156 | kr 21 163,80 |
| 150 000 | kr 0,19703 | kr 29 554,50 |
| Unit Price without VAT: | kr 1,44000 |
|---|---|
| Unit Price with VAT: | kr 1,80000 |

