
MAASE063SB7102KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7102KFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7102KFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7102KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7102KFCA01 |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7102KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,25000 | kr 1,25 |
| 10 | kr 0,67300 | kr 6,73 |
| 50 | kr 0,47140 | kr 23,57 |
| 100 | kr 0,40790 | kr 40,79 |
| 500 | kr 0,30268 | kr 151,34 |
| 1 000 | kr 0,27034 | kr 270,34 |
| 2 500 | kr 0,23617 | kr 590,42 |
| 5 000 | kr 0,21564 | kr 1 078,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,19033 | kr 2 854,95 |
| 30 000 | kr 0,17795 | kr 5 338,50 |
| 45 000 | kr 0,17175 | kr 7 728,75 |
| 75 000 | kr 0,16489 | kr 12 366,75 |
| 105 000 | kr 0,16087 | kr 16 891,35 |
| 150 000 | kr 0,15701 | kr 23 551,50 |
| Unit Price without VAT: | kr 1,25000 |
|---|---|
| Unit Price with VAT: | kr 1,56250 |

