New at DigiKey
68 µH Wirewound Inductor 280 mA 2.52Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQPB321919T680K

DigiKey Part Number
587-LCQPB321919T680KTR-ND - Tape & Reel (TR)
587-LCQPB321919T680KCT-ND - Cut Tape (CT)
587-LCQPB321919T680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCQPB321919T680K
Description
INUCTOR FIXED HTTPS://DS.YUDEN.C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-shielded Wirewound Inductor 280 mA 2.52Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
250mA
DC Resistance (DCR)
2.52Ohm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.075" W (3.20mm x 1.90mm)
Height - Seated (Max)
0.085" (2.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,70900kr 37,09
25kr 3,42520kr 85,63
50kr 3,23040kr 161,52
100kr 3,04650kr 304,65
250kr 2,81788kr 704,47
500kr 2,65688kr 1 328,44
1 000kr 2,50521kr 2 505,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,36219kr 4 724,38
4 000kr 2,22750kr 8 910,00
6 000kr 2,15239kr 12 914,34
10 000kr 2,06144kr 20 614,40
14 000kr 2,00371kr 28 051,94
20 000kr 1,94432kr 38 886,40
50 000kr 1,93230kr 96 615,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000