
LCQPB321919T1R0M | |
|---|---|
DigiKey Part Number | 587-LCQPB321919T1R0MTR-ND - Tape & Reel (TR) 587-LCQPB321919T1R0MCT-ND - Cut Tape (CT) 587-LCQPB321919T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCQPB321919T1R0M |
Description | INUCTOR FIXED HTTPS://DS.YUDEN.C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-shielded Wirewound Inductor 1.7 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 380MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.075" W (3.20mm x 1.90mm) | |
Height - Seated (Max) | 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 10 | kr 3,70900 | kr 37,09 |
| 25 | kr 3,42520 | kr 85,63 |
| 50 | kr 3,23040 | kr 161,52 |
| 100 | kr 3,04650 | kr 304,65 |
| 250 | kr 2,81788 | kr 704,47 |
| 500 | kr 2,65688 | kr 1 328,44 |
| 1 000 | kr 2,50521 | kr 2 505,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,36219 | kr 4 724,38 |
| 4 000 | kr 2,22750 | kr 8 910,00 |
| 6 000 | kr 2,15239 | kr 12 914,34 |
| 10 000 | kr 2,06144 | kr 20 614,40 |
| 14 000 | kr 2,00371 | kr 28 051,94 |
| 20 000 | kr 1,94432 | kr 38 886,40 |
| 50 000 | kr 1,93230 | kr 96 615,00 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |

