1 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR105CD7105MV-F

DigiKey Part Number
587-JMR105CD7105MV-FTR-ND - Tape & Reel (TR)
587-JMR105CD7105MV-FCT-ND - Cut Tape (CT)
587-JMR105CD7105MV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMR105CD7105MV-F
Description
CAP CER 1UF 6.3V X7T 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMR105CD7105MV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 104
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 0,94500kr 9,45
50kr 0,66940kr 33,47
100kr 0,58400kr 58,40
500kr 0,44144kr 220,72
1 000kr 0,39752kr 397,52
2 500kr 0,35122kr 878,05
5 000kr 0,32338kr 1 616,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,26742kr 2 674,20
20 000kr 0,26515kr 5 303,00
30 000kr 0,26398kr 7 919,40
50 000kr 0,26176kr 13 088,00
70 000kr 0,25565kr 17 895,50
100 000kr 0,24978kr 24 978,00
120 000kr 0,24699kr 29 638,80
240 000kr 0,24317kr 58 360,80
250 000kr 0,23712kr 59 280,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750