1 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMR105CD7105KV-F

DigiKey Part Number
587-JMR105CD7105KV-FTR-ND - Tape & Reel (TR)
587-JMR105CD7105KV-FCT-ND - Cut Tape (CT)
587-JMR105CD7105KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMR105CD7105KV-F
Description
CAP CER 1UF 6.3V X7T 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMR105CD7105KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 614
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 0,98500kr 9,85
50kr 0,69360kr 34,68
100kr 0,60610kr 60,61
500kr 0,45872kr 229,36
1 000kr 0,41350kr 413,50
2 500kr 0,36578kr 914,45
5 000kr 0,33703kr 1 685,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,29907kr 2 990,70
20 000kr 0,28611kr 5 722,20
30 000kr 0,28426kr 8 527,80
50 000kr 0,27348kr 13 674,00
70 000kr 0,26718kr 18 702,60
100 000kr 0,26112kr 26 112,00
120 000kr 0,25825kr 30 990,00
240 000kr 0,24857kr 59 656,80
250 000kr 0,24806kr 62 015,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750