


EMK212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-3317-2-ND - Tape & Reel (TR) 587-3317-1-ND - Cut Tape (CT) 587-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7225KGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASE21GSB7225KTNA01 | Taiyo Yuden | 5 070 | 587-MCASE21GSB7225KTNA01CT-ND | kr 2,25000 | Direct |
| C0805C225K4RACAUTO | KEMET | 22 244 | 399-6950-1-ND | kr 4,30000 | Direct |
| CGA4J3X7R1C225K125AB | TDK | 122 200 | 445-5691-1-ND | kr 2,53000 | Direct |
| GCM21BR71C225KA64L | Murata Electronics | 104 058 | 490-4786-1-ND | kr 2,15000 | Direct |
| CGA4J1X7R1V225K125AC | TDK | 128 076 | 445-6963-1-ND | kr 4,49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,25000 | kr 2,25 |
| 10 | kr 1,31000 | kr 13,10 |
| 50 | kr 0,94300 | kr 47,15 |
| 100 | kr 0,83080 | kr 83,08 |
| 500 | kr 0,64008 | kr 320,04 |
| 1 000 | kr 0,58134 | kr 581,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,50893 | kr 1 526,79 |
| 6 000 | kr 0,47355 | kr 2 841,30 |
| 9 000 | kr 0,45584 | kr 4 102,56 |
| 15 000 | kr 0,43621 | kr 6 543,15 |
| 21 000 | kr 0,42474 | kr 8 919,54 |
| 30 000 | kr 0,41371 | kr 12 411,30 |
| Unit Price without VAT: | kr 2,25000 |
|---|---|
| Unit Price with VAT: | kr 2,81250 |

