737.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.6dB 17MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5QA737M5M2QN-J

DigiKey Part Number
587-5649-2-ND - Tape & Reel (TR)
587-5649-1-ND - Cut Tape (CT)
587-5649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F5QA737M5M2QN-J
Description
FILTER SAW 737.5MHZ 5-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
737.5MHz Frequency CDMA, WCDMA, LTE RF SAW Filter (Surface Acoustic Wave) 1.6dB 17MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
737.5MHz
Bandwidth
17MHz
Insertion Loss
1.6dB
Ratings
-
Applications
CDMA, WCDMA, LTE
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,22000kr 3,22
10kr 2,65300kr 26,53
25kr 2,44040kr 61,01
50kr 2,29560kr 114,78
100kr 2,15900kr 215,90
250kr 1,99008kr 497,52
500kr 1,87190kr 935,95
1 000kr 1,76073kr 1 760,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,52761kr 7 638,05
Manufacturers Standard Package
Unit Price without VAT:kr 3,22000
Unit Price with VAT:kr 4,02500