
S3JH | |
|---|---|
DigiKey Part Number | 1801-S3JHTR-ND - Tape & Reel (TR) 1801-S3JHCT-ND - Cut Tape (CT) 1801-S3JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JH |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,99000 | kr 5,99 |
| 10 | kr 3,69500 | kr 36,95 |
| 100 | kr 2,35750 | kr 235,75 |
| 500 | kr 1,77976 | kr 889,88 |
| 1 000 | kr 1,59339 | kr 1 593,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,35614 | kr 4 068,42 |
| 6 000 | kr 1,23658 | kr 7 419,48 |
| 9 000 | kr 1,17564 | kr 10 580,76 |
| 15 000 | kr 1,10715 | kr 16 607,25 |
| 21 000 | kr 1,06659 | kr 22 398,39 |
| 30 000 | kr 1,02717 | kr 30 815,10 |
| Unit Price without VAT: | kr 5,99000 |
|---|---|
| Unit Price with VAT: | kr 7,48750 |


