


TSU2M60H | |
|---|---|
DigiKey Part Number | 1801-TSU2M60HTR-ND - Tape & Reel (TR) 1801-TSU2M60HCT-ND - Cut Tape (CT) 1801-TSU2M60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU2M60H |
Description | DIODE SCHOTTKY 60V 2A MICRO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount Micro SMA |
Datasheet | Datasheet |
EDA/CAD Models | TSU2M60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Micro SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,93000 | kr 3,93 |
| 10 | kr 2,39500 | kr 23,95 |
| 100 | kr 1,50810 | kr 150,81 |
| 500 | kr 1,12208 | kr 561,04 |
| 1 000 | kr 0,99699 | kr 996,99 |
| 2 000 | kr 0,89156 | kr 1 783,12 |
| 5 000 | kr 0,77728 | kr 3 886,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | kr 0,68986 | kr 8 278,32 |
| 24 000 | kr 0,63299 | kr 15 191,76 |
| 36 000 | kr 0,60401 | kr 21 744,36 |
| 60 000 | kr 0,57145 | kr 34 287,00 |
| 84 000 | kr 0,55217 | kr 46 382,28 |
| 120 000 | kr 0,53343 | kr 64 011,60 |
| Unit Price without VAT: | kr 3,93000 |
|---|---|
| Unit Price with VAT: | kr 4,91250 |

