New Product
Diode 60 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123W
SOD-123W

SSW2H60H

DigiKey Part Number
1801-SSW2H60HTR-ND - Tape & Reel (TR)
1801-SSW2H60HCT-ND - Cut Tape (CT)
1801-SSW2H60HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSW2H60H
Description
2A, 60V SCHOTTKY BARRIER SURFACE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 60 V
Capacitance @ Vr, F
94pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 2,76100kr 27,61
100kr 1,74330kr 174,33
500kr 1,30130kr 650,65
1 000kr 1,15844kr 1 158,44
2 000kr 1,03809kr 2 076,18
5 000kr 0,90759kr 4 537,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,76559kr 7 655,90
20 000kr 0,70269kr 14 053,80
30 000kr 0,67064kr 20 119,20
50 000kr 0,63463kr 31 731,50
70 000kr 0,61331kr 42 931,70
100 000kr 0,59649kr 59 649,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000