
SS24H | |
|---|---|
DigiKey Part Number | 1801-SS24HTR-ND - Tape & Reel (TR) 1801-SS24HCT-ND - Cut Tape (CT) 1801-SS24HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24H |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS24H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,91000 | kr 4,91 |
| 10 | kr 3,04000 | kr 30,40 |
| 100 | kr 1,92610 | kr 192,61 |
| 500 | kr 1,44236 | kr 721,18 |
| 1 000 | kr 1,28620 | kr 1 286,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,08747 | kr 3 262,41 |
| 6 000 | kr 0,98726 | kr 5 923,56 |
| 9 000 | kr 0,93617 | kr 8 425,53 |
| 15 000 | kr 0,87873 | kr 13 180,95 |
| 21 000 | kr 0,84472 | kr 17 739,12 |
| 30 000 | kr 0,81165 | kr 24 349,50 |
| Unit Price without VAT: | kr 4,91000 |
|---|---|
| Unit Price with VAT: | kr 6,13750 |

