9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF4L5.0AH

DigiKey Part Number
1801-SMF4L5.0AHTR-ND - Tape & Reel (TR)
1801-SMF4L5.0AHCT-ND - Cut Tape (CT)
1801-SMF4L5.0AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L5.0AH
Description
TVS DIODE 5VWM 9.2VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 969
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,30000kr 4,30
10kr 2,62900kr 26,29
100kr 1,65960kr 165,96
500kr 1,23790kr 618,95
1 000kr 1,10159kr 1 101,59
2 000kr 0,98675kr 1 973,50
5 000kr 0,86226kr 4 311,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,78523kr 7 852,30
20 000kr 0,72041kr 14 408,20
30 000kr 0,68739kr 20 621,70
50 000kr 0,65029kr 32 514,50
70 000kr 0,62831kr 43 981,70
100 000kr 0,60696kr 60 696,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,30000
Unit Price with VAT:kr 5,37500