
SMCJ60 | |
|---|---|
DigiKey Part Number | 1801-SMCJ60TR-ND - Tape & Reel (TR) 1801-SMCJ60CT-ND - Cut Tape (CT) 1801-SMCJ60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60 |
Description | TVS DIODE 60VWM 107VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 107V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 107V | |
Current - Peak Pulse (10/1000µs) | 14A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,91000 | kr 12,91 |
| 10 | kr 8,11100 | kr 81,11 |
| 100 | kr 5,35220 | kr 535,22 |
| 500 | kr 4,16722 | kr 2 083,61 |
| 1 000 | kr 3,78590 | kr 3 785,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,32295 | kr 6 968,85 |
| 6 000 | kr 2,13833 | kr 12 829,98 |
| 9 000 | kr 2,04427 | kr 18 398,43 |
| 15 000 | kr 1,93859 | kr 29 078,85 |
| 21 000 | kr 1,87602 | kr 39 396,42 |
| 30 000 | kr 1,81521 | kr 54 456,30 |
| Unit Price without VAT: | kr 12,91000 |
|---|---|
| Unit Price with VAT: | kr 16,13750 |

