45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ28CA

DigiKey Part Number
SMCJ28CAFSTR-ND - Tape & Reel (TR)
SMCJ28CAFSCT-ND - Cut Tape (CT)
SMCJ28CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ28CA-13-FDiodes Incorporated2 269SMCJ28CA-FDICT-NDkr 8,98000Direct
SMCJ28CA-E3/57TVishay General Semiconductor - Diodes Division419SMCJ28CA-E3/57TGICT-NDkr 10,20000Direct
SMCJ26CALittelfuse Inc.52 682SMCJ26CALFCT-NDkr 8,79000Similar
SMLJ28CABourns Inc.7 954SMLJ28CABCT-NDkr 17,31000Similar
In-Stock: 3 798
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,82000kr 9,82
10kr 6,11800kr 61,18
100kr 3,98440kr 398,44
500kr 3,06722kr 1 533,61
1 000kr 2,77151kr 2 771,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,39574kr 7 187,22
6 000kr 2,20654kr 13 239,24
9 000kr 2,11013kr 18 991,17
15 000kr 2,00182kr 30 027,30
21 000kr 1,93769kr 40 691,49
30 000kr 1,87537kr 56 261,10
Manufacturers Standard Package
Unit Price without VAT:kr 9,82000
Unit Price with VAT:kr 12,27500