


SMA4S12AH | |
|---|---|
DigiKey Part Number | SMA4S12AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4S12AH |
Description | TVS DIODE 12VWM 19.5VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA4S12AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.4V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | kr 0,76392 | kr 21 389,76 |
| Unit Price without VAT: | kr 0,76392 |
|---|---|
| Unit Price with VAT: | kr 0,95490 |

