
SA51CAH | |
|---|---|
DigiKey Part Number | 1801-SA51CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA51CAH |
Description | TVS DIODE 51VWM 82.4VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 6.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 1,31898 | kr 4 616,43 |
| 7 000 | kr 1,20558 | kr 8 439,06 |
| 10 500 | kr 1,14779 | kr 12 051,80 |
| 17 500 | kr 1,08285 | kr 18 949,88 |
| 24 500 | kr 1,04440 | kr 25 587,80 |
| 35 000 | kr 1,00702 | kr 35 245,70 |
| 87 500 | kr 0,97651 | kr 85 444,62 |
| Unit Price without VAT: | kr 1,31898 |
|---|---|
| Unit Price with VAT: | kr 1,64873 |

