
RYBS30M | |
|---|---|
DigiKey Part Number | 1801-RYBS30MTR-ND - Tape & Reel (TR) 1801-RYBS30MCT-ND - Cut Tape (CT) 1801-RYBS30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYBS30M |
Description | BRIDGE RECT 1PHASE 1KV 3A YBS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount YBS |
Datasheet | Datasheet |
EDA/CAD Models | RYBS30M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | YBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,56000 | kr 8,56 |
| 10 | kr 5,32000 | kr 53,20 |
| 100 | kr 3,45190 | kr 345,19 |
| 500 | kr 2,64726 | kr 1 323,63 |
| 1 000 | kr 2,38798 | kr 2 387,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,05843 | kr 6 175,29 |
| 6 000 | kr 1,89243 | kr 11 354,58 |
| 9 000 | kr 1,80787 | kr 16 270,83 |
| 15 000 | kr 1,71285 | kr 25 692,75 |
| 21 000 | kr 1,65659 | kr 34 788,39 |
| 30 000 | kr 1,63554 | kr 49 066,20 |
| Unit Price without VAT: | kr 8,56000 |
|---|---|
| Unit Price with VAT: | kr 10,70000 |


