
RS1BL | |
|---|---|
DigiKey Part Number | 1801-RS1BLTR-ND - Tape & Reel (TR) 1801-RS1BLCT-ND - Cut Tape (CT) 1801-RS1BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1BL |
Description | DIODE STD 100V 800MA SUB SMA |
Customer Reference | |
Detailed Description | Diode 100 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,66000 | kr 3,66 |
| 10 | kr 2,23200 | kr 22,32 |
| 100 | kr 1,40660 | kr 140,66 |
| 500 | kr 1,04520 | kr 522,60 |
| 1 000 | kr 0,92841 | kr 928,41 |
| 2 000 | kr 0,82994 | kr 1 659,88 |
| 5 000 | kr 0,72316 | kr 3 615,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,65708 | kr 6 570,80 |
| 20 000 | kr 0,60147 | kr 12 029,40 |
| 30 000 | kr 0,57314 | kr 17 194,20 |
| 50 000 | kr 0,54130 | kr 27 065,00 |
| 70 000 | kr 0,52244 | kr 36 570,80 |
| 100 000 | kr 0,50411 | kr 50 411,00 |
| Unit Price without VAT: | kr 3,66000 |
|---|---|
| Unit Price with VAT: | kr 4,57500 |

