125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Automotive Application - BMS | Taiwan Semiconductor

P4SMA91CA

DigiKey Part Number
1801-P4SMA91CATR-ND - Tape & Reel (TR)
1801-P4SMA91CACT-ND - Cut Tape (CT)
1801-P4SMA91CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA91CA
Description
TVS DIODE 77.8VWM 125V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA91CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 450
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,81000kr 4,81
10kr 2,98200kr 29,82
100kr 1,89430kr 189,43
500kr 1,42214kr 711,07
1 000kr 1,26937kr 1 269,37
2 000kr 1,14074kr 2 281,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,94906kr 7 117,95
15 000kr 0,87110kr 13 066,50
22 500kr 0,83138kr 18 706,05
37 500kr 0,78675kr 29 503,12
52 500kr 0,76032kr 39 916,80
75 000kr 0,73960kr 55 470,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,81000
Unit Price with VAT:kr 6,01250