22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA16A

DigiKey Part Number
1801-P4SMA16ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA16A
Description
TVS DIODE 13.6VWM 22.5V DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,77001kr 5 775,07
15 000kr 0,70415kr 10 562,25
22 500kr 0,67060kr 15 088,50
37 500kr 0,63289kr 23 733,38
52 500kr 0,61056kr 32 054,40
75 000kr 0,58885kr 44 163,75
Manufacturers Standard Package
Unit Price without VAT:kr 0,77001
Unit Price with VAT:kr 0,96251